PDP SEO Portlet

MT25QL128ABA8E12-0SIT TR

Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 24 Pins, TPBGA

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL128ABA8E12-0SIT TR
Secondary Manufacturer Part#: MT25QL128ABA8E12-0SIT TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL128ABA8E12-0SIT TR is a 3V, multiple I/O, sector erase, micron serial NOR flash memory. It is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) function

  • Voltage range from 2.7 to 3.6V, 128Mb (16MB) density, 1 die/1 S# stack
  • 2nd generation, Rev. A die revision, RESET# and HOLD# pin configuration, 64KB sectors
  • 4KB and 32KB subsectors sector size, standard default security, special st

Technical Attributes

Find Similar Parts

Description Value
6 ns
133 MHz
128 Mbit
24
85 °C
-40 °C
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: