MT25QL128ABA8E12-0AAT
NOR Flash Serial-SPI 3V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 24-Pin TBGA
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL128ABA8E12-0AAT
Secondary Manufacturer Part#: MT25QL128ABA8E12-0AAT
- RoHS 10 Compliant
- Tariff Charges
MT25QL128ABA8E12-0AAT is a multiple I/O serial flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access.
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Supported protocols in both STR and DTR: extended I/O protocol, dual I/O protocol, quad I/O protocol
- PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
- Software reset, additional reset pin for selected part numbers
- Dual/quad I/O commands for increased throughput up to 90MB/s
- JESD47H-compliant, minimum 100,000 ERASE cycles per sector, data retention: 20 years (typ)
- Automotive grade AEC-Q100 qualified, 2.7V to 3.6V voltage rating
- 128Mb (16MB) density
- 64KB sectors, 4KB and 32KB subsectors
- 24-ball T-PBGA package, -40°C to +105°C operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 128 Mbit | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| TPBGA | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Tin-Silver-Copper | ||
| Bottom|Top | ||
| 260 | ||
| 1/Sector s | ||
| 22 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| 16M x 8bit | ||
| 128 Mbit | ||
| Surface Mount | ||
| 24 | ||
| 1, 2, 4 Bit | ||
| 128, 64, 32 MWords | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 24TBGA | ||
| 24 | ||
| 6 x 8 x 0.79 | ||
| 3V Serial NOR Flash Memories | ||
| 60 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| TBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |