MT25QL128ABA1EW9-0SIT
Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 8 Pins, W-PDFN-EP
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL128ABA1EW9-0SIT
Secondary Manufacturer Part#: MT25QL128ABA1EW9-0SIT
- RoHS 10 Compliant
- Tariff Charges
MT25QL128ABA1EW9-0SIT is a 3V, multiple I/O, sector erase, serial NOR flash memory. It is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Voltage range from 2.7 to 3.6V, 128Mb (16MB) density, 1 die/1 S# stack
- 2nd generation, Rev. A die revision, RESET# and HOLD# pin configuration, 64KB sectors
- 4KB and 32KB subsectors sector size, standard default security, special standard
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Clock frequency-133MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
- Dual/quad I/O commands for increased throughput up to 90MB/s
- Extended I/O protocol, dual I/O protocol, quad I/O protocol, execute-in-place (XIP)
- PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings, software reset
- Additional reset pin for selected part numbers, dedicated 64-byte OTP area outside main memory
- 8-pin W-PDFN package, operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 128 MB | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| Bottom|Top | ||
| 1/Sector s | ||
| 28 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| Surface Mount | ||
| 1, 2, 4 Bit | ||
| 128, 64, 32 MWords | ||
| -40 to 85 °C | ||
| 8WDFN EP | ||
| 35 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |