PDP SEO Portlet

MT25QL128ABA1ESE-0SIT TR

Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 8-Pin, SOIC W

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL128ABA1ESE-0SIT TR
Secondary Manufacturer Part#: MT25QL128ABA1ESE-0SIT TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MT25Q is a high-performance multiple input/output serial Flash memory device manufactured on 45nm NOR technology. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/ output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

  • SPI-compatible serial bus interface
  • Single and double transfer rate (STR/DTR)
  • Clock frequency
    • 133 MHz (MAX) for all protocols in STR
    • 66 MHz (MAX) for all protocols in DTR
  • Dual/quad I/O commands for increased throughput up to 65 MB/s
  • Supported protocols in both STR and DTR
    • Extended I/O protocol
    • Dual I/O protocol
    • Quad I/O protocol
  • Execute-in-place (XIP)
  • PROGRAM/ERASE SUSPEND operations
  • Volatile and nonvolatile configuration settings
  • Software reset
  • Additional reset pin for selected part numbers
  • 3-byte and 4-byte address modes -- enable memory access beyond 128Mb
  • Dedicated 64-byte OTP area outside main memory
    • Readable and user-lockable
    • Permanent lock with PROGRAM OTP command
  • Erase capability
    • Bulk erase
    • Sector erase 64KB uniform granularity
    • Subsector erase 4KB, 32KB granularity

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
No
NOR
133 MHz
128 MB
No
Yes
Serial-SPI
SPI
Matte Tin
260 °C
1/Sector s
31 mA
2.8/Page ms
6 ns
128 Mbit
Surface Mount
8
1, 2, 4 Bit
128, 64, 32 MWords
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
5.49(Max) x 5.49(Max) x 1.91(Max) mm
35 mA
2.7 to 3.6 V
0
Industrial
No
SOIC
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.25714
3000+
$2.13514
6000+
$2.07895
12000+
$2.02564
24000+
$1.975