PDP SEO Portlet

MT25QL02GCBB8E12-0AAT TR

NOR Flash Serial SPI 3.3V 2Gbit 256M X 8bit 6ns/7ns 24-Pin TPBGA

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL02GCBB8E12-0AAT TR
Secondary Manufacturer Part#: MT25QL02GCBB8E12-0AAT TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
2 Gbit
No
Yes
Serial SPI
SPI
Tin-Silver-Copper
Bottom|Top
260 °C
1/Sector s
85 mA
1.8/Page ms
6/7 ns
2 Gbit
Surface Mount
24
8 Bit
256 MWords
-40 to 105 °C
105 °C
-40 °C
24TPBGA
24
6 x 8 x 0.8 mm
35 mA
2.7 to 3.6 V
No
Automotive
No
TPBGA
3.6 V
2.7 V
3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: