PDP SEO Portlet

MT25QL01GBBB8ESF-0SIT

Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, WSOIC, 16 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL01GBBB8ESF-0SIT
Secondary Manufacturer Part#: MT25QL01GBBB8ESF-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL01GBBB8ESF-0SIT is a multiple I/O serial flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access.

  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • Supported protocols in both STR and DTR: extended I/O protocol, dual I/O protocol, quad I/O protocol
  • PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
  • Software reset, additional reset pin for selected part numbers
  • Dual/quad I/O commands for increased throughput up to 90MB/s
  • JESD47H-compliant, minimum 100,000 ERASE cycles per sector, data retention: 20 years (typ)
  • 2.7V to 3.6V voltage rating
  • 1Gb (128MB) density
  • 64KB sectors, 4KB and 32KB sub-sectors
  • 16-pin SOP2 package, -40°C to +85°C temperature range

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
1 Gbit
No
Yes
Serial NOR
SOIC W
Surface Mount
Serial (SPI)
SPI
Matte Tin
Bottom|Top
1/Sector s
28 mA
2.8/Page ms
6 ns
128M x 8bit
1 Gbit
Surface Mount
16
1, 2, 4 Bit
1024, 512, 256 MWords
-40 to 85 °C
85 °C
-40 °C
16SOP-II
16
10.3 x 7.5 x 2.3
3V Serial NOR Flash Memories
30 mA
2.7 to 3.6 V
No
Industrial
No
SOP2
3.6 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  61
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.2095
2+
$11.1141
4+
$10.9233
8+
$10.7325
16+
$10.5417