PDP SEO Portlet

MT25QL01GBBB8E12-0SIT

Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, 24 Pins, TPBGA

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL01GBBB8E12-0SIT
Secondary Manufacturer Part#: MT25QL01GBBB8E12-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL01GBBB8E12-0SIT is a NOR flash memory. It is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and

  • Voltage range from 2.7 to 3.6V, 1Gb (128MB) density
  • 2 die/1 S# stack, 64KB sectors, 4KB and 32KB sub-sectors size
  • Stacked device (two 512Mb die), SPI-compatible serial bus interface
  • Dual/quad I/O commands for increased thro

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
1 Gbit
No
Yes
Serial NOR
TPBGA
Surface Mount
Serial-SPI
SPI
Tin-Silver-Copper
Bottom|Top
260
1/Sector s
22 mA
2.8/Page ms
6 ns
128M x 8bit
1 Gbit
Surface Mount
24
1, 2, 4 Bit
1024, 512, 256 MWords
-40 to 85 °C
85 °C
-40 °C
24TBGA
24
6 x 8 x 0.79
3V Serial NOR Flash Memories
60 mA
2.7 to 3.6 V
No
Industrial
No
TBGA
3.6 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: