MT25QL01GBBB8E12-0SIT TR
Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, 24-Pin, TPBGA
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL01GBBB8E12-0SIT TR
Secondary Manufacturer Part#: MT25QL01GBBB8E12-0SIT TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133 MHz | ||
| Serial NOR | ||
| TPBGA | ||
| Surface Mount | ||
| SPI | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |