PDP SEO Portlet

MT25QL01GBBB1EW9-0SIT

Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, 8 Pins, W-PDFN-EP

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL01GBBB1EW9-0SIT
Secondary Manufacturer Part#: MT25QL01GBBB1EW9-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL01GBBB1EW9-0SIT is a serial NOR flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • Dual/quad I/O commands for increased throughput up to 90MB/s
  • Execute-in-place (XIP), PROGRAM/ERASE SUSPEND operation, volatile/non-volatile configuration setting
  • Additional reset pin for selected part numbers
  • Erase performance: 400KB/sec (64KB sector), erase performance: 80KB/sec (4KB sub-sector)
  • JESD47H-compliant: min, 100,000 ERASE cycles per sector, data retention: 20 years (TYP)
  • 2.7 to 3.6V voltage rating, 64KB sectors, 4KB and 32KB subsectors
  • 1Gb (128MB) density
  • 8-pin W-PDFN package
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
1 Gbit
No
Yes
Serial NOR
W-PDFN-EP
Surface Mount
Serial-SPI
SPI
Bottom|Top
260
1/Sector s
22 mA
2.8/Page ms
6 ns
128M x 8bit
Surface Mount
8
1, 2, 4 Bit
1024, 512, 256 MWords
-40 to 85 °C
85 °C
-40 °C
8WDFN
8
8 x 6
3V Serial NOR Flash Memories
60 mA
2.7 to 3.6 V
No
Industrial
No
WDFN
3.6 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1920  Mult:1920  
USD $: