PDP SEO Portlet

MT18VDDT3272G-265B3

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT18VDDT3272G-265B3
Secondary Manufacturer Part#: MT18VDDT3272G-265B3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 Mbit
Gold
266 MHz
1152 mA
0.75 ns
32M x 72bit
256 MB
Socket Mount
0 to 70 °C
70 °C
0 °C
32Mx72
184RDIMM
184
133.5 x 3.18 x 43.31 mm
No
Commercial
DDR SDRAM
RDIMM
2.5 V
256 MB
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: