PDP SEO Portlet

MT18KSF1G72AKIZ-1G4E1

DRAM Module DDR3L SDRAM 8Gbyte 244UDIMM

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT18KSF1G72AKIZ-1G4E1
Secondary Manufacturer Part#: MT18KSF1G72AKIZ-1G4E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DDR3 SDRAM modules are high-speed, CMOS dynamic random access memory modules that use internally configured 8-bank DDR3 SDRAM devices. DDR3 SDRAM modules use DDR architecture to achieve high-speed operation. DDR3 architecture is essentially an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write access for the DDR3 SDRAM module effectively consists of a single 8n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. DDR3 modules use two sets of differential signals: DQS, DQS# to capture data and CK and CK# to capture commands, addresses, and control signals. Differential clocks and data strobes ensure exceptional noise immunity for these signals and provide precise crossing points to capture input signals.

  • DDR3L functionality and operations supported as defined in the component data sheet
  • 244-pin, 82mm, unbuffered dual in-line memory module (Mini-UDIMM)
  • Fast data transfer rates: PC3-12800, PC3-10600, PC3-8500, or PC3-6400
  • 8GB (1 Gig x72)
  • VDD = 1.35V (1.235–1.45V)
  • VDD = 1.5V (1.425–1.575V)
  • Backward compatible to VDD = 1.5V ±0.075V
  • VDDSPD = 3.0–3.6V
  • Supports ECC error detection and correction
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Dual rank
  • On-board I2C temperature sensor with integrated serial presence-detect (SPD) EEPROM
  • 8 internal device banks
  • Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
  • Selectable BC4 or BL8 on-the-fly (OTF)
  • Gold edge contacts
  • Halogen-free
  • Fly-by topology
  • Terminated control, command, and address bus

Technical Attributes

Find Similar Parts

Description Value
4 Gbit
1333 MHz
1404 mA
8 GB
666.5 MHz
Socket Mount
-40 to 85 °C
85 °C
-40 °C
1Gx72
244Mini-UDIMM
244
82.15 x 3.8 x 30.15 mm
No
Industrial
DDR3L SDRAM
Mini-UDIMM
1.575 V
1.425 V
1.5 V
8 GB
1.3500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: