PDP SEO Portlet

MT18JSF51272AY-1G1A1

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT18JSF51272AY-1G1A1
Secondary Manufacturer Part#: MT18JSF51272AY-1G1A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Gbit
Gold
1066 MHz
2475 mA
512M x 72bit
4 GB
Socket Mount
0 to 70 °C
70 °C
0 °C
512Mx72
240UDIMM
240
133.5 x 4 x 30.5 mm
No
Commercial
DDR3 SDRAM
UDIMM
1.5 V
4 GB
1.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: