PDP SEO Portlet

MT16LSDT3264AG-10EE1

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT16LSDT3264AG-10EE1
Secondary Manufacturer Part#: MT16LSDT3264AG-10EE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 Mbit
Gold
100 MHz
1136 mA
6 ns
32M x 64bit
256 MB
Socket Mount
0 to 65 °C
65 °C
0 °C
32Mx64
168DIMM
168
133.5 x 3.99 x 35.05 mm
No
Commercial
SDRAM
DIMM
3.3 V
256 MB
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: