PDP SEO Portlet

MT16LSDT12864AG-133A1

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT16LSDT12864AG-133A1
Secondary Manufacturer Part#: MT16LSDT12864AG-133A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
512 Mbit
Tin-Lead
133 MHz
1157 mA
6|5.4 ns
128M x 64bit
1 GB
Socket Mount
0 to 65 °C
65 °C
0 °C
128Mx64
168DIMM
168
133.5 x 3.99 x 35.05 mm
No
Commercial
SDRAM
DIMM
3.3 V
1 GB
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: