PDP SEO Portlet

MT16LSDF3264HG-133E4

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT16LSDF3264HG-133E4
Secondary Manufacturer Part#: MT16LSDF3264HG-133E4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 Mbit
Tin-Lead
133 MHz
1216 mA
6|5.4 ns
32M x 64bit
256 MB
Socket Mount
0 to 70 °C
70 °C
0 °C
32Mx64
144SODIMM
144
67.72 x 3.8 x 31.88 mm
No
Commercial
SDRAM
SODIMM
3.3 V
256 MB
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: