PDP SEO Portlet

MT16JSF25664HZ-1G1F1

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT16JSF25664HZ-1G1F1
Secondary Manufacturer Part#: MT16JSF25664HZ-1G1F1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Gbit
Gold
1066 MHz
1360 mA
256M x 64bit
2 GB
Socket Mount
0 to 70 °C
70 °C
0 °C
256Mx64
204SODIMM
204
67.75 x 3.8 x 30.15 mm
No
Commercial
DDR3 SDRAM
SODIMM
1.5 V
2 GB
1.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: