MT16HTF12864AY-667F1
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT16HTF12864AY-667F1
Secondary Manufacturer Part#: MT16HTF12864AY-667F1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 512 Mbit | ||
| Gold | ||
| 667 MHz | ||
| 1496 mA | ||
| 0.045 ns | ||
| 1 GB | ||
| 333.5 MHz | ||
| Socket Mount | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128Mx64 | ||
| 240UDIMM | ||
| 240 | ||
| 133.5 x 4 x 30.5 mm | ||
| No | ||
| Commercial | ||
| DDR2 SDRAM | ||
| UDIMM | ||
| 1.9 V | ||
| 1.7 V | ||
| 1.8 V | ||
| 1 GB | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 4A994 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |