PDP SEO Portlet

M58LT128HST8ZA6F

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: M58LT128HST8ZA6F
Secondary Manufacturer Part#: M58LT128HST8ZA6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
85 ns
23 Bit
Sectored
8/8/8/8/8/8/8/8/8/8/8/8/8/8/8/8 Mbit
Asymmetrical
Yes
NOR
128 Mbit
Yes
Yes
Parallel|Serial
Parallel, Serial
Tin-Silver-Copper
Top
260
4/Main Block s
28 mA
25 ns
768/Main Block ms
85 ns
128 Mbit
Surface Mount
64
16 Bit
8 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
64TBGA
19 mA
64
13 x 10 x 0.8 mm
25 mA
1.7 to 2 V
No
Industrial
No
TBGA
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: