PDP SEO Portlet

M58LR256KT70ZC5F

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: M58LR256KT70ZC5F
Secondary Manufacturer Part#: M58LR256KT70ZC5F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
24 Bit
Sectored
16/16/16/16/16/16/16/16/16/16/16/16/16/16/16/16 Mbit
Asymmetrical
Yes
NOR
256 Mbit
Yes
Yes
Parallel|Serial
Parallel, Serial
Tin-Silver-Copper
Top
260
4/Main Block s
32 mA
20 ns
0.17/Word ms
70 ns
256 Mbit
Surface Mount
79
16 Bit
16 MWords
20 ns
-30 to 85 °C
85 °C
-30 °C
79VF-BGA
79
11 x 9 x 0.67 mm
35 mA
1.7 to 2 V
No
No
VFBGA
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: