M58LR256KB70ZQ5E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
70 ns | ||
24 Bit | ||
Sectored | ||
16/16/16/16/16/16/16/16/16/16/16/16/16/16/16/16 Mbit | ||
Asymmetrical | ||
Yes | ||
NOR | ||
256 Mbit | ||
Yes | ||
Yes | ||
Parallel|Serial | ||
Parallel, Serial | ||
Bottom | ||
4/Main Block s | ||
32 mA | ||
20 ns | ||
0.17/Word ms | ||
70 ns | ||
256 Mbit | ||
Surface Mount | ||
88 | ||
16 Bit | ||
16 MWords | ||
20 ns | ||
-30 to 85 °C | ||
85 °C | ||
-30 °C | ||
88TFBGA | ||
88 | ||
10 x 8 x 0.85 mm | ||
35 mA | ||
1.7 to 2 V | ||
No | ||
No | ||
TFBGA | ||
1.8 V | ||
1.8000 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | UNKNOWN |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |