PDP SEO Portlet

M58LR128KB70ZB5E

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: M58LR128KB70ZB5E
Secondary Manufacturer Part#: M58LR128KB70ZB5E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
23 Bit
Sectored
8/8/8/8/8/8/8/8/8/8/8/8/8/8/8/8 Mbit
Asymmetrical
Yes
NOR
128 Mbit
Yes
Yes
Parallel|Serial
Parallel, Serial
Bottom
4/Main Block s
32 mA
20 ns
0.17/Word ms
70 ns
128 Mbit
Surface Mount
56
16 Bit
8 MWords
20 ns
-30 to 85 °C
85 °C
-30 °C
56VFBGA
56
9 x 7.7 x 0.66 mm
35 mA
1.7 to 2 V
No
No
VFBGA
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2016  Mult:2016  
USD $: