PDP SEO Portlet

M25P40-VMN6P

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: M25P40-VMN6P
Secondary Manufacturer Part#: null
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
1 Bit
Sectored
Symmetrical
No
NOR
4 Mbit
No
No
Serial (SPI)
SPI
Gold
260
10/Chip s
8 mA
5/Page ms
8 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
8
8 Bit
512 kWords
-40 to 85 °C
85 °C
-40 °C
8SO N
8
4.9 x 3.9 x 1.25 mm
15 mA
2.3 to 3.6 V
No
Industrial
No
SOIC N
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: