PDP SEO Portlet

JS28F128M29EWHA

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: JS28F128M29EWHA
Secondary Manufacturer Part#: JS28F128M29EWHA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
24, 23 Bit
Sectored
Symmetrical
No
NOR
128 Mbit
No
Yes
Parallel
Matte Tin
260
4/Block s
25 mA
25 ns
710000/Byte ms
70 ns
128 Mbit
Surface Mount
56
8, 16 Bit
16, 8 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP
16 mA
56
14 x 18.4 x 1 mm
15 mA
11.5 to 12.5 V
No
No
TSOP
3.6 V
2.7 V
3, 3.3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:576  Mult:576  
USD $: