PDP SEO Portlet

EDY4016AABG-DR-F-ES-D

DRAM Chip DDR4 SDRAM 4G-Bit 256Mx16 1.2V 96-Pin F-BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDY4016AABG-DR-F-ES-D
Secondary Manufacturer Part#: EDY4016AABG-DR-F-ES-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DDR4 SDRAM is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.

  • VDD = VDDQ = 1.2V }60mV
  • VPP = 2.5V, –125mV/+250mV
  • On-die, internal, adjustable VREFDQ generation
  • 1.2V pseudoopen-drain I/O
  • TC of 0°C to 95°C
    • 64ms, 8192-cycle refresh at 0°C to 85°C
    • 32ms at 85°C to 95°C
  • 8 internal banks: 2 groups of 4 banks each
  • 8n-bit prefetch architecture
  • Programmable data strobe preambles
  • Data strobe preamble training
  • Command/Address latency (CAL)
  • Multipurpose register READ and WRITE capability
  • Write and read leveling
  • Self refresh mode
  • Low-power auto self refresh (LPASR)
  • Temperature controlled refresh (TCR)
  • Fine granularity refresh
  • Self refresh abort
  • Maximum power saving
  • Output driver calibration
  • Nominal, park, and dynamic on-die termination (ODT)
  • Data bus inversion (DBI) for data bus
  • Command/Address (CA) parity
  • Databus write cyclic redundancy check (CR

Technical Attributes

Find Similar Parts

Description Value
1.2 GHz
16 Bit
4 Gbit
DDR4 SDRAM
1200 MHz
4 Gbit
Surface Mount
96
16 Bit
16 Bit
1.2 V
0 to 95 °C
95 °C
0 °C
256M x 16
96F-BGA
96
FBGA
1.2 V
DDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1980  Mult:1980  
USD $: