EDW2032BBBG-7A-F-D
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
13 Bit | ||
32 Bit | ||
2 Gbit | ||
GDDR5 SGRAM | ||
Tin-Silver-Copper | ||
260 | ||
64M x 32bit | ||
2 Gbit | ||
Surface Mount | ||
170 | ||
32 Bit | ||
32 Bit | ||
1.35, 1.5, 1.6 V | ||
0 to 95 °C | ||
95 °C | ||
0 °C | ||
64M x 32 | ||
170FBGA | ||
170 | ||
12 x 14 x 0.75 | ||
Commercial | ||
FBGA | ||
GDDR5 SGRAM |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | UNKNOWN |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |