EDW2032BBBG-6A-F-D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 32 Bit | ||
| 2 Gbit | ||
| GDDR5 SGRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 64M x 32bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 170 | ||
| 32 Bit | ||
| 32 Bit | ||
| 1.35, 1.5, 1.6 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 64M x 32 | ||
| 170FBGA | ||
| 170 | ||
| 12 x 14 x 0.75 | ||
| Commercial | ||
| FBGA | ||
| GDDR5 SGRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |