EDJ4208EFBG-GN-F-D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| 800 MHz | ||
| 8 Bit | ||
| 4 Gbit | ||
| DDR3 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 800 MHz | ||
| 60 mA | ||
| 512M x 8bit | ||
| 4 Gbit | ||
| Surface Mount | ||
| 78 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1.35 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 512M x 8 | ||
| 78F-BGA | ||
| 78 | ||
| 9 x 10.6 x 0.85(Max) | ||
| Commercial | ||
| FBGA | ||
| DDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |