PDP SEO Portlet

EDFP164A3PD-JD-F-D

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDFP164A3PD-JD-F-D
Secondary Manufacturer Part#: EDFP164A3PD-JD-F-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
933 MHz
64 Bit
24 Gbit
Mobile LPDDR3 SDRAM
Tin-Silver-Copper
260 °C
933 MHz
24 Gbit
Surface Mount
256
64 Bit
64 Bit
1.2000 V
-30 to 85 °C
85 °C
-30 °C
384M x 64
256VFBGA
256
Wireless
VFBGA
1.8 V
Mobile LPDDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: