EDFA164A1MA-GD-F-R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 800 MHz | ||
| 64 Bit | ||
| 16 Gbit | ||
| Mobile LPDDR3 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 800 MHz | ||
| 120 mA | ||
| 256M x 64bit | ||
| 16 Gbit | ||
| Surface Mount | ||
| 253 | ||
| 64 Bit | ||
| 64 Bit | ||
| 1.2, 1.8 V | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 256M x 64 | ||
| 253FBGA | ||
| 253 | ||
| 12.5 x 12.5 x 0.78 | ||
| FBGA | ||
| Mobile LPDDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |