PDP SEO Portlet

EDF8132A1MC-GD-F-D

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDF8132A1MC-GD-F-D
Secondary Manufacturer Part#: EDF8132A1MC-GD-F-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
32 Bit
8 Gbit
Mobile LPDDR3 SDRAM
Tin-Silver-Copper
260
800 MHz
60 mA
8 Gbit
Surface Mount
178
32 Bit
32 Bit
1.2, 1.8 V
-30 to 85 °C
85 °C
-30 °C
256M x 32
178VFBGA
178
12 x 11.5 x 0.58
VFBGA
1.8 V
Mobile LPDDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1680  Mult:1680  
USD $: