PDP SEO Portlet

EDE2116AEBG-8E-F-R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDE2116AEBG-8E-F-R
Secondary Manufacturer Part#: EDE2116AEBG-8E-F-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
2 Gbit
DDR2 SDRAM
Tin-Silver-Copper
75 mA
0.4 ns
2 Gbit
Surface Mount
84
16 Bit
16 Bit
4.75, 45 V
0 to 95 °C
95 °C
0 °C
128Mx16
84FBGA
84
9 x 12.5 x 0.85
Commercial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: