PDP SEO Portlet

EDE1116AJBG-8E-F-D

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDE1116AJBG-8E-F-D
Secondary Manufacturer Part#: EDE1116AJBG-8E-F-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
1 Gbit
DDR2 SDRAM
Tin-Silver-Copper
70 mA
0.4 ns
1 Gbit
Surface Mount
84
16 Bit
16 Bit
8 V
0 to 95 °C
95 °C
0 °C
64Mx16
84FBGA
84
8 x 12.5 x 0.85
Commercial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2090  Mult:2090  
USD $: