PDP SEO Portlet

EDB8164B4PT-1D-F-ES-D

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDB8164B4PT-1D-F-ES-D
Secondary Manufacturer Part#: EDB8164B4PT-1D-F-ES-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
533 MHz
64 Bit
8 Gbit
LPDDR2 SDRAM
Tin-Silver-Copper
260 °C
533 MHz
8 Gbit
Surface Mount
216
8
64 Bit
64 Bit
1.8000 V
-30 to 85 °C
85 °C
-30 °C
128M x 64
216FBGA
216
12 x 12 x 0.5 mm
Industrial
FBGA
1.8 V
LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: