EDB8164B3PD-8DTJ-F-D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 400 MHz | ||
| 64 Bit | ||
| 8 Gbit | ||
| Mobile LPDDR2 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 400 MHz | ||
| 104 mA | ||
| 128M x 64bit | ||
| 8 Gbit | ||
| Surface Mount | ||
| 220 | ||
| 64 Bit | ||
| 64 Bit | ||
| 1.2, 1.8 V | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 128M x 64 | ||
| 220WFBGA | ||
| 220 | ||
| 14 x 14 x 0.48 | ||
| Industrial | ||
| WFBGA | ||
| Mobile LPDDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |