PDP SEO Portlet

EDB5432BEBH-1DAUT-F-R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDB5432BEBH-1DAUT-F-R
Secondary Manufacturer Part#: EDB5432BEBH-1DAUT-F-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
533 MHz
32 Bit
512 Mbit
LPDDR2 SDRAM
Tin-Silver-Copper
260
533 MHz
512 Mbit
Surface Mount
134
32 Bit
32 Bit
1.2, 1.8 V
-40 to 125 °C
125 °C
-40 °C
16M x 32
134VF-BGA
134
10 x 11.5 x 0.68
Automotive
VFBGA
1.8 V
LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: