PDP SEO Portlet

EDB4432BBBJ-1D-F-ES-D

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDB4432BBBJ-1D-F-ES-D
Secondary Manufacturer Part#: EDB4432BBBJ-1D-F-ES-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
533 MHz
32 Bit
4 Gbit
Mobile LPDDR2 SDRAM
Tin-Silver-Copper
260 °C
533 MHz
47.6 mA
4 Gbit
Surface Mount
134
8
32 Bit
32 Bit
1.8000 V
-30 to 85 °C
85 °C
-30 °C
128M x 32
134F-BGA
134
10 x 11.5 x 0.37 mm
Industrial
FBGA
1.8 V
Mobile LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: