PDP SEO Portlet

EDB2432B4MA-1DIT-F-ES-D

DRAM Chip LPDDR2 SDRAM 2G-Bit 64M x 32 1.8V 134-Pin VF-BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDB2432B4MA-1DIT-F-ES-D
Secondary Manufacturer Part#: EDB2432B4MA-1DIT-F-ES-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra low-voltage core and I/O power supplies
    • VDD2 = 1.14–1.30V
    • VDDCA/VDDQ = 1.14–1.30V
    • VDD1 = 1.70–1.95V
  • Clock frequency range
    • 533–10 MHz (data rate range: 1066–20 Mb/s/pin)
  • Four-bit prefetch DDR architecture
  • Eight internal banks for concurrent operation
  • Multiplexed, double data rate, command/address inputs; commands entered on every CK edge
  • Bidirectional/differential data strobe per byte of data (DQS/DQS#)
  • Programmable READ and WRITE latencies (RL/WL)
  • Programmable burst lengths: 4, 8, or 16
  • Per-bank refresh for concurrent operation
  • On-chip temperature sensor to control self refresh rate (SR not supported >105°C)
  • Partial-array self refresh (PASR)
  • Deep power-down mode (DPD)
  • Selectable output drive strength (DS)
  • Clock stop capability
  • RoHS-compliant, “green” packaging

Technical Attributes

Find Similar Parts

Description Value
13 Bit
533 MHz
32 Bit
2 Gbit
LPDDR2 SDRAM
533 MHz
6 mA
1.876 ns
2 Gbit
Surface Mount
134
8
32 Bit
32 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
64M x 32
134VF-BGA
Industrial
1.8 V
LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: