PDP SEO Portlet

EDB1332BDPC-1D-F-R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDB1332BDPC-1D-F-R
Secondary Manufacturer Part#: EDB1332BDPC-1D-F-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
533 MHz
32 Bit
1 Gbit
LPDDR2 SDRAM
Tin-Silver-Copper
260
533 MHz
1 Gbit
Surface Mount
168
32 Bit
32 Bit
1.2 V
-25 to 85 °C
85 °C
-30 °C
32M x 32
168FBGA
168
12 x 12 x 0.46
Industrial
FBGA
1.8 V
LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: