EDB1332BDPA-1D-F-D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 533 MHz | ||
| 32 Bit | ||
| 1 Gbit | ||
| Mobile LPDDR2 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 533 MHz | ||
| 32M x 32bit | ||
| 1 Gbit | ||
| Surface Mount | ||
| 136 | ||
| 32 Bit | ||
| 32 Bit | ||
| 1.2000 V | ||
| -30 to 105 °C | ||
| 105 °C | ||
| -30 °C | ||
| 32M x 32 | ||
| 136UFBGA | ||
| 136 | ||
| Wireless | ||
| UFBGA | ||
| Mobile LPDDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320023 |