PDP SEO Portlet

EDB1316BDBH-1DAUT-F-R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EDB1316BDBH-1DAUT-F-R
Secondary Manufacturer Part#: EDB1316BDBH-1DAUT-F-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
533 MHz
16 Bit
1 Gbit
Mobile LPDDR2 SDRAM
Tin-Silver-Copper
260 °C
533 MHz
6 mA
5.5 ns
1 Gbit
Surface Mount
134
8
16 Bit
16 Bit
1.8000 V
-40 to 125 °C
125 °C
-40 °C
64M x 16
134VFBGA
134
10 x 11.5 x 0.78 mm
Automotive
VFBGA
1.8 V
Mobile LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: