PDP SEO Portlet

EBJ40UG8EFU0-GN-F

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: EBJ40UG8EFU0-GN-F
Secondary Manufacturer Part#: EBJ40UG8EFU0-GN-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Gbit
FBGA
Gold
800 MHz
480 mA
512M x 64bit
4 GB
Socket Mount
0 to 95 °C
95 °C
0 °C
512Mx64
204SODIMM
204
67.6 x 3.8(Max) x 30
No
DDR3L SDRAM
SODIMM
1.35 V
4 GB
1.3500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:225  Mult:225  
USD $: