PDP SEO Portlet

ZL50235QCG1

ECHO Canceller Chip 16-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: ZL50235QCG1
Secondary Manufacturer Part#: ZL50235QCG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZL50235 Voice Echo Canceller implements a cost effective solution for telephony voice-band echo cancellation conforming to ITU-T G.168 requirements. The ZL50235 architecture contains eight groups of two echo cancellers (ECA and ECB) which can be configured to provide two channels of 64 milliseconds or one channel of 128 milliseconds echo cancellation. This provides 16 channels of 64 milliseconds to 8 channels of 128 milliseconds echo cancellation or any combination of the two configurations. The ZL50235 supports ITU-T G.165 and G.164 tone disable requirements.

  • Independent multiple channels of echo cancellation; from 16 channels of 64 ms to 8 channels of 128 ms with the ability to mix channels at 128 ms or 64 ms in any combination
  • Independent Power Down mode for each group of 2 channels for power management
  • Fully compliant to ITU-T G.165, G.168 (2000) and (2002) specifications
  • Passed AT&T voice quality testing for carrier grade echo cancellers
  • Compatible to ST-BUS and GCI interfaces with 2 Mbps serial PCM data
  • PCM coding, ยต/A-Law ITU-T G.711 or sign magnitude
  • Per channel Fax/Modem G.164 2100 Hz or G.165 2100 Hz phase reversal Tone Disable
  • Per channel echo canceller parameters control
  • Transparent data transfer and mute
  • Fast reconvergence on echo path changes
  • Fully programmable convergence speeds
  • Patented Advanced Non-Linear Processor with high quality subjective performance
  • Protection against narrow band signal divergence and instability in

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$86.85546
180+
$86.12379
360+
$85.38453
720+
$84.63838
1440+
$83.91473