ZL50233QCG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Chip | ||
| 6 dB | ||
| Matte Tin | ||
| 260 | ||
| 4 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 5.5, 4.5, 5 V | ||
| -40 to 85 °C | ||
| 100LQFP | ||
| 100 | ||
| 14 x 14 x 1.4 mm | ||
| G.165|G.168|G.711 | ||
| LQFP | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310055 |