PDP SEO Portlet

ZL50232GDG2

ECHO Canceller Chip 32-CH G.165/G.168/G.711 With Tone Detection 208-Pin BGA Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: ZL50232GDG2
Secondary Manufacturer Part#: ZL50232GDG2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZL50232 Voice Echo Canceller implements a cost effective solution for telephony voice-band echo cancellation conforming to ITU-T G.168 requirements. The ZL50232 architecture contains 16 groups of two echo cancellers (ECA and ECB) which can be configured to provide two channels of 64 milliseconds or one channel of 128 milliseconds echo cancellation. This provides 32 channels of 64 milliseconds to 16 channels of 128 milliseconds echo cancellation or any combination of the two configurations. The ZL50232 supports ITU-T G.165 and G.164 tone disable requirements.

  • Independent multiple channels of echo cancellation; from 32 channels of 64 ms to 16 channels of 128 ms with the ability to mix channels at 128 ms or 64 ms in any combination
  • Independent Power Down mode for each group of 2 channels for power management
  • Fully compliant to ITU-T G.165, G.168 (2000) and (2002) specifications
  • Passed all AT&T voice quality tests for carrier grade echo canceller.
  • Compatible to ST-BUS and GCI interface at 2 Mbps serial PCM
  • PCM coding, ยต/A-Law ITU-T G.711 or sign magnitude
  • Per channel Fax/Modem G.164 2100 Hz or G.165 2100 Hz phase reversal Tone Disable
  • Per channel echo canceller parameters control
  • Transparent data transfer and mute
  • Fast reconvergence on echo path changes
  • Fully programmable convergence speeds
  • Patented Advanced Non-Linear Processor with high quality subjective performance
  • Protection against narrow band signal divergence and instability in high

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$121.61652
180+
$120.59202
360+
$119.5569
540+
$118.51213
720+
$117.49886