PDP SEO Portlet

ZL40264LDG1

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: ZL40264LDG1
Secondary Manufacturer Part#: ZL40264LDG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
400 MHz
0 MHz
HCSL, LVDS
1
4
20
85 °C
-40 °C
HCSL, LVPECL
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$4.57143
980+
$4.32432
1960+
$4.21053
3920+
$4.10256
7840+
$4.0