ZL40252LDG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| QFN-EP | ||
| 1 GHz | ||
| CMOS, Crystal | ||
| 4 | ||
| 10 | ||
| 56 | ||
| 85 °C | ||
| -40 °C | ||
| CMOS, HCSL, HSTL, LVDS, LVPECL | ||
| ZL40250 Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310055 |