PDP SEO Portlet

ZL40215LDG1

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: ZL40215LDG1
Secondary Manufacturer Part#: ZL40215LDG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
750 MHz
CML, HSTL, LVCMOS, LVDS, LVPECL
1
4
16
85 °C
-40 °C
LVDS
3.465, 3.465 Vdc
3.135, 3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:714  Mult:714  
USD $:
714+
$4.35714
1428+
$4.12162
2856+
$4.01316
4284+
$3.91026
5712+
$3.8125