PDP SEO Portlet

ZL40204LDF1

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: ZL40204LDF1
Secondary Manufacturer Part#: ZL40204LDF1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
750 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
1
6
32
85 °C
-40 °C
LVPECL
3.465, 3.465 Vdc
3.135, 3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$5.22857
8000+
$4.94595
16000+
$4.81579
32000+
$4.69231
64000+
$4.575