PDP SEO Portlet

ZL40202LDF1

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: ZL40202LDF1
Secondary Manufacturer Part#: ZL40202LDF1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
750 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
1
4
16
85 °C
-40 °C
LVPECL
3.465, 3.465 Vdc
3.135, 3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$4.35714
8000+
$4.12162
16000+
$4.01316
24000+
$3.91026
32000+
$3.8125