PDP SEO Portlet

ZL40200LDF1

Clock Buffer, Fanout, 750 MHz, 2 Outputs, 3.135 V to 3.465 V, 16 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: ZL40200LDF1
Secondary Manufacturer Part#: ZL40200LDF1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZL40200L is an LVPECL clock fanout buffer with two identical output clock drivers capable of operating at frequencies up to 750MHz. Inputs to the ZL40200L are externally terminated to allow use of precision termination components and to allow full flexibility of input termination. The ZL40200L can accept DC coupled LVPECL or LVDS and AC coupled LVPECL, LVDS, CML or HCSL input signals; single ended input signals can also be accepted. A pin compatible device with internal termination is also available. The ZL40200 is designed to fan out low-jitter reference clocks for wired or optical communications applications while adding minimal jitter to the clock signal. An internal linear power supply regulator and bulk capacitors minimize additive jitter due to power supply noise. The device operates from 2.5V+/-5% or 3.3V+/-5% supply. Its operation is guaranteed over the industrial temperature range -40°C to +85°C.

  • Accepts differential or single-ended input
  • LVPECL, LVDS, CML, HCSL, LVCMOS
  • Two precision LVPECL outputs
  • Operating frequency up to 750 MHz
  • Options for 2.5 V or 3.3 V power supply
  • Core current consumption of 49 mA
  • On-chip Low Drop Out (LDO) Regulator for superior power supply rejection
  • Ultra low additive jitter of 39 fs RMS

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
750 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
1
2
16
85 °C
-40 °C
LVPECL
3.465, 3.465 Vdc
3.135, 3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.5
8000+
$3.31081
16000+
$3.22368
32000+
$3.14103
64000+
$3.0625